Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREMIER
Manufacturer Part NoTR800SETA
Order CodeLP12011
Also Known AsGTIN UPC EAN: 5052998039062
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £48.99 |
| 3+ | £46.54 |
Price for:Each
Minimum: 1
Multiple: 1
£48.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREMIER
Manufacturer Part NoTR800SETA
Order CodeLP12011
Also Known AsGTIN UPC EAN: 5052998039062
Product Range-
SVHCTo Be Advised
Product Overview
Add an extra touch of seasonal elegance to your home and create a festive archway for your guests to walk through. Place the arch anywhere in your home and decorate it with lights to add the perfect finishing touch.
- Wrapped branches
- PVC material
- Flame retardant
- Number of tips: 940
- Height: 2.4m
- Width: 1.4m
Technical Specifications
Product Range
-
SVHC
To Be Advised
TR800SETA - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.2
