0
0 Items£0.00
ex VAT
ex VAT

32A, 230V, Cable Mount CEE Socket, 2P+E, Blue, IP44 - PELB0121

PRO ELEC PELB0121 32A, 230V, Cable Mount CEE Socket, 2P+E, Blue, IP44
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0121Copy
Order CodePL16339
Technical Datasheet
See all Technical Docs
316 In Stock

360 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£3.86
3+£3.56
5+£2.44
Price for:Each
Minimum: 1
Multiple: 1
£3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPRO ELEC
Manufacturer Part NoPELB0121Copy
Order CodePL16339
Technical Datasheet
Current Rating32A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
SVHCNo SVHC (04-Feb-2026)

Product Overview

Industrial connector fitted with cable entry gland.

  • Hinged cover on socket
  • IP44 rated
  • Compliant with IEC 60309-2
  • Pin configuration: 2P+E

Technical Specifications

Current Rating

32A

Connector Mounting

Cable Mount

Pin Configuration

2P+E

IP Rating

IP44

SVHC

No SVHC (04-Feb-2026)

Voltage Rating VAC

230V

Electrical Connector Gender

Socket

Connector Colour

Blue

Product Range

Pro Elec - Industrial Connectors

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.18