Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.13 |
Price for:Each
Minimum: 1
Multiple: 1
£2.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Pro Elec PEL0011 Motion Sensor LED Light is a compact, battery powered light ideal for small spaces. It features a PIR sensor with a 110° beam angle and a 3 metre detection range, automatically activating in low light conditions. Measuring 80mm in length, it provides convenient illumination for areas like closets, cabinets, and staircases.
- Flexible LED light with PIR motion & light sensors
- Rotates horizontally through 360°, verically through 100°
- Light source: 1x SMD5730 LED
- 50 Lumens output
- 5m Sensor distance
- Sensor angle: 120°
- Powered by 4x AA batteries (not included)
- Dimensions (HxWxD): 100x64x106mm
Technical Specifications
Beam Angle
120°
Length
100mm
Depth
106mm
SVHC
No SVHC (17-Jan-2023)
Sensing Range Max
5m
Width
64mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054131
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
