Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Home, Leisure & Motoring
                                                                        3. Christmas
                                                                        4. Christmas Lights
                                                                        Print Page

                                                                        480 LED Warm White Cluster Lights with Timer, 6.2m - PELL0440

                                                                        PRO ELEC
                                                                        PRO ELEC PELL0440 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPRO ELEC
                                                                        Manufacturer Part NoPELL0440
                                                                        Order CodeLP14581
                                                                        Product RangePro Elec - Cluster Lights
                                                                        32 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£9.16
                                                                        5+£8.45
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £9.16 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PRO ELEC
                                                                        ManufacturerPRO ELEC
                                                                        Manufacturer Part NoPELL0440
                                                                        Order CodeLP14581
                                                                        Product RangePro Elec - Cluster Lights
                                                                        Lighting TypeChristmas Cluster Lights
                                                                        Power SourceMains
                                                                        Lit Length6.2m
                                                                        No. of LEDs480LEDs
                                                                        Indoor / Outdoor UseIndoor & Outdoor Use
                                                                        LED ColourWarm White
                                                                        Wire ColourGreen
                                                                        Timer6Hr On / 18Hr Off
                                                                        Battery Type & Qty-
                                                                        Static / Flashing8 Functions / Patterns
                                                                        Length to First Light10m
                                                                        Distance Between Lights-
                                                                        Product Height-
                                                                        Product Width-
                                                                        ConnectableNo
                                                                        Supply Voltage230V
                                                                        Light SourceLED
                                                                        Product RangePro Elec - Cluster Lights
                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Create a cosy and inviting atmosphere with our Warm White Super Bright LED Cluster Lights. With an impressive overall length of 16.2m and 480 LEDs densely packed across 6.2m of lit length, these lights deliver a stunning, radiant glow that's perfect for decorating any space, indoors or outdoors. Built with energy efficiency and long-lasting performance in mind, they provide a reliable lighting solution throughout the year. The convenient 6-hour on / 18-hour off off timer makes these lights hassle-free, automatically turning on and off to save energy while keeping your space illuminated exactly when you need it.

                                                                        • Super Bright LEDs: Equipped with 480 LEDs that provide a radiant and inviting glow, perfect for any setting
                                                                        • Energy Efficient: These LED lights consume minimal energy, making them cost-effective for long-term use
                                                                        • Built to last, ensuring consistent illumination throughout the year with minimal maintenance
                                                                        • Suitable for both indoor and outdoor settings, these lights can be used to enhance spaces all year round, regardless of the season
                                                                        • 480 LEDs in Cluster Formation: Packed closely together, these LEDs deliver a more concentrated light output for a fuller, brighter display
                                                                        • 8 Different Lighting Modes: Easily switch between various effects like twinkle, fade, or steady-on to create the perfect ambiance for any occasion
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Lighting Type

                                                                        Christmas Cluster Lights

                                                                        Lit Length

                                                                        6.2m

                                                                        Indoor / Outdoor Use

                                                                        Indoor & Outdoor Use

                                                                        Wire Colour

                                                                        Green

                                                                        Battery Type & Qty

                                                                        -

                                                                        Length to First Light

                                                                        10m

                                                                        Product Height

                                                                        -

                                                                        Connectable

                                                                        No

                                                                        Light Source

                                                                        LED

                                                                        Plug Type

                                                                        UK Type G

                                                                        Power Source

                                                                        Mains

                                                                        No. of LEDs

                                                                        480LEDs

                                                                        LED Colour

                                                                        Warm White

                                                                        Timer

                                                                        6Hr On / 18Hr Off

                                                                        Static / Flashing

                                                                        8 Functions / Patterns

                                                                        Distance Between Lights

                                                                        -

                                                                        Product Width

                                                                        -

                                                                        Supply Voltage

                                                                        230V

                                                                        Product Range

                                                                        Pro Elec - Cluster Lights

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94053100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.5
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.