Print Page
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £69.88 |
| 5+ | £67.62 |
Price for:Each
Minimum: 1
Multiple: 1
£69.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSQE1663.5FMCopy
Order CodePL09019
Product RangeSQE16_fm
Technical Datasheet
Current Rating16A
Voltage Rating VAC240V
Connector MountingSurface Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourBlue
IP Rating-
Product RangeSQE16_fm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- IP44 with an IP44 plug inserted
- IP55 with an IP67 plug inserted
- Plug must be inserted before switch can be turned on
- Plug and cover not removable with switch in on position
- Padlockable handle
- Thermoplastic self-extinguishing material
- Commercial & light industrial use
- 15° angled
- In compliance with BS EN 60309-1 and -2
Technical Specifications
Current Rating
16A
Connector Mounting
Surface Mount
Pin Configuration
2P+E
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
240V
Electrical Connector Gender
Outlet
Connector Colour
Blue
Product Range
SQE16_fm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3

