Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoRPS1
Order CodeTL10001
Product RangeProdec - RPSx
Also Known AsGTIN UPC EAN: 5019200008728
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.04 |
| 5+ | £6.21 |
Price for:Each
Minimum: 1
Multiple: 1
£7.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRODEC
Manufacturer Part NoRPS1
Order CodeTL10001
Product RangeProdec - RPSx
Also Known AsGTIN UPC EAN: 5019200008728
Knife TypeScraper
Length150mm
Blade Width25mm
Blade MaterialStainless Steel
Product RangeProdec - RPSx
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Strong professional scraper for all manner of applications
- Scale tang
- Tough stainless steel blade
- Rosewood handle
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Scraper
Blade Width
25mm
Product Range
Prodec - RPSx
Length
150mm
Blade Material
Stainless Steel
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
