0
0 Items£0.00
ex VAT
ex VAT

Microphone Preamplifier - MPRE

PULSE MPRE Microphone Preamplifier
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMPRECopy
Order CodeDP32529
See all Technical Docs
Available for Back Order
Deliveries start from 15/11/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£28.91
2+£27.59
Price for:Each
Minimum: 1
Multiple: 1
£28.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPULSE
Manufacturer Part NoMPRECopy
Order CodeDP32529
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)

Product Overview

The MPRE is designed to be small, simple and cost effective microphone preamplifier suitable for a variety of applications.

  • Inputs: Female XLR (bal.), 6.35mm (¼") Jack socket (unbal.)
  • Outputs: Male XLR (bal.), 6.35mm (¼") Jack socket (unbal.)
  • Gain control
  • Power and clip LED indicators
  • Phantom power: +36V
  • Input impedance: 10kΩ
  • Input level: +4dBV XLR (max), +10dBV Jack (max)
  • Gain: 50dB XLR (max), 44dB Jack (max)
  • THD: <lt/>0.01%
  • Power: 12VDC adaptor (included)
  • Dimensions (WxHxD): 113x40x73mm
  • Weight: 349g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Plug Type

UK Type G

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.67