Print Page

Image is for illustrative purposes only. Please refer to product description.
56 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £69.17 |
| 2+ | £66.54 |
Price for:Each
Minimum: 1
Multiple: 1
£69.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoNPCD664
Order CodeMP33868
DirectivityLine & Gradient
Output Impedance200ohm
Frequency Response Min30Hz
Frequency Response Max18kHz
Sensitivity-60dB / microbar
Connector Type3 Way XLR
Lead Length10m
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A multi-purpose miniature shotgun style microphone suitable for overhead, desktop or mobile use. Supplied with hanging cable, cast desktop base and a screw-fix mount the microphone can be used for most applications.
- Flexible, multi-purpose shotgun microphone
- High SPL handling
- XLR connection
- Excellent feedback rejection
- Overhead, movable desktop and fixed desktop options
- Supplied with 2x bases, 10m hanging cable, mic holder, hanging spring, stand clip and windshield
- Movable base (mic. holder included): Ø100x98mm(H)
- Fixed base (mic. holder included): Ø45x72mm (H)
Technical Specifications
Directivity
Line & Gradient
Frequency Response Min
30Hz
Sensitivity
-60dB / microbar
Lead Length
10m
SVHC
No SVHC (17-Jan-2023)
Output Impedance
200ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.841
