Print Page

Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.46 |
| 2+ | £7.21 |
| 4+ | £6.99 |
Price for:Each
Minimum: 1
Multiple: 1
£7.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00545
Order CodeMP35105
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min50Hz
Frequency Response Max13kHz
Sensitivity-53dB ±3dB
Connector TypeXLR
Lead Length3.9m
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A unidrectional wired handheld microphone with a dynamic moving coil cardioid capsule, die-cast metal body in black satin finish and flat top basket screen.
- Wired handheld microphone with XLR connection
- Dynamic moving coil microphone capsule with a unidrectional cardioid pick up pattern
- Good for general vocals, announcments, speech, DJ & KTV
- Frequency range: 50Hz to 13kHz
- Impedance: 600 Ohm
- Sensitivity: -53dB ±3dB
- Die-cast metal body with on/off switch
- Steel mesh windscreen basket with a flat top and internal foam pop protection filter
- Satin black finish
- Supplied with a 3.9m XLR to 6.35mm (¼") jack microphone cable
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
50Hz
Sensitivity
-53dB ±3dB
Lead Length
3.9m
SVHC
No SVHC (17-Jan-2023)
Output Impedance
600ohm
Frequency Response Max
13kHz
Connector Type
XLR
Product Range
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
