0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi Zero 2 W (With Headers) - SC0721

RASPBERRY-PI SC0721 Raspberry Pi Zero 2 W (With Headers)
RASPBERRY-PI SC0721 - undefined
RASPBERRY-PI SC0721 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0721Copy
Order CodeSC21036
Also Known AsGTIN UPC EAN: 5056561800011
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£13.74
Price for:Each
Minimum: 1
Multiple: 1
£13.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0721Copy
Order CodeSC21036
Also Known AsGTIN UPC EAN: 5056561800011
Technical Datasheet
No. of Cores4Cores
CPU Speed1GHz
RAM Memory Size512MB
Ethernet Ports-
HDMI Portsmini HDMI x 1
Audio / Video InterfaceHDMI, Composite Video
General Purpose I/O40Pins
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceCSI-2
Bluetooth ConnectivityBluetooth 4.2, BLE
Power Over Ethernet-
SVHCNo SVHC (04-Feb-2026)

Product Overview

Powered by a quad core 64-bit ARM processor and 512MB of SDRAM, the Zero 2 is five times as fast as the original Raspberry Pi Zero - all built into the same tiny form factor, making it perfect for a range of smart home applications and IoT projects. This model comes with a 40-pin GPIO header preinstalled for easy connections.

  • 1GHz 64-bit quad-core Cortex A53 processor
  • 512MB SDRAM
  • 2.4GHz 802.11b/g/n WiFi with shielded enclosure
  • Bluetooth 4.2 Low Energy (BLE) with onboard antenna
  • MicroSD card slot, CSI-2 camera connector
  • Mini HDMI port and Micro USB OTG
  • OpenGL ES graphics V1.1, 2.0
  • H.264 MPEG-4 decode (1080p Full HD @30fps), H.264 encode (1080p Full HD @30fps)
  • Pre-installed 40-pin GPIO header
  • Board Dimensions: 65x30mm

Technical Specifications

SOC Type

Broadcom BCM2710A1

No. of Cores

4Cores

CPU Speed

1GHz

USB Ports

Micro USB 2.0 OTG

HDMI Ports

mini HDMI x 1

Audio / Video Interface

HDMI, Composite Video

Display Interface

-

Camera Interface

CSI-2

Bluetooth Connectivity

Bluetooth 4.2, BLE

Power Over Ethernet

-

Core Type

64-bit ARM Cortex-A53

GPU

OpenGL ES 1.1, 2.0

RAM Memory Size

512MB

Ethernet Ports

-

Product Range

Raspberry Pi Zero V2

General Purpose I/O

40Pins

Memory Card Support

microSD

Wi-Fi Connectivity

2.4GHz IEEE 802.11b/g/n Wireless LAN

Power Inlet

Micro USB Connector

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.016