0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi 5 2GB Board - SC1110

RASPBERRY-PI SC1110 Raspberry Pi 5 2GB Board
RASPBERRY-PI SC1110 - undefined
RASPBERRY-PI SC1110 - undefined
RASPBERRY-PI SC1110 - undefined
RASPBERRY-PI SC1110 - undefined
RASPBERRY-PI SC1110 - undefined
RASPBERRY-PI SC1110 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1110Copy
Order CodeSC21035
Product RangeRaspberry Pi 5
Also Known AsGTIN UPC EAN: 5056561803302
Technical Datasheet
See all Technical Docs
Available for Back Order
Deliveries start from 05/10/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£49.24
Price for:Each
Minimum: 1
Multiple: 1
£49.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1110Copy
Order CodeSC21035
Product RangeRaspberry Pi 5
Also Known AsGTIN UPC EAN: 5056561803302
Technical Datasheet
No. of Cores4Cores
CPU Speed2.4GHz
RAM Memory Size2GB
Ethernet PortsGigabit Ethernet
HDMI PortsSupported
Product RangeRaspberry Pi 5
Audio / Video InterfaceHDMI
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi ConnectivityDual Band 802.11ac Wi-Fi
Bluetooth ConnectivityBluetooth 5.0 BLE
Power Over EthernetSupported
SVHCNo SVHC (04-Feb-2026)

Product Overview

Raspberry Pi 5 model is the latest release of Raspberry Pi range. In comparison with its predecessor, it comes with a faster 2.4GHz Broadcom BCM2712, ARM Cortex-A76 CPU and VideoCore VII GPU supporting OpenGL ES 3.1, Vulkan 1.2 and better heat dissipation. There is significant improvement to camera, display, and USB interfacing also. The power-management IC used on Raspberry Pi 5 integrates a real-time clock, and charging circuitry for a button cell which can power the clock while main power is disconnected. Raspberry Pi 5 provides two four-lane MIPI connectors, each of which can support either a camera or a display. These interfacing improvements are delivered by the RP1 I/O controller chip. For the first time, we have Raspberry Pi silicon on a flagship product! The Raspberry Pi 5 is versatile and powerful single board computer that could be used for wide range of applications like DIY projects, educational tool, media center, server, desktop computer and many more IOT application.

  • System on chip Broadcom BCM2712, 2.4GHz quadcore 64-bit ARM Cortex-A76 with 512KB L2 caches and a 2MB shared L3 cache
  • 2GB LPDDR4X-4267 SDRAM
  • Dual 4K 60Hz HDMI display output with HDR support
  • Dual band 2.4GHz and 5.0GHz 802.11ac WiFi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • microSD card slot, with support for high-speed SDR104 mode
  • 2x USB 3.0 ports, supporting simultaneous 5Gb/s operation
  • 2x USB 2.0 ports
  • Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
  • PCI-Express 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adaptor)
  • 5V/5A DC power via USB-C, with Power Delivery support
  • Raspberry Pi standard 40-pin GPIO header
  • Real-time clock (RTC), powered from external battery
  • Onboard power button

Technical Specifications

SOC Type

Broadcom BCM2712

No. of Cores

4Cores

CPU Speed

2.4GHz

USB Ports

USB 2.0 x 2, USB 3.0 x 2

HDMI Ports

Supported

Audio / Video Interface

HDMI

Display Interface

Supported

Camera Interface

Supported

Bluetooth Connectivity

Bluetooth 5.0 BLE

Power Over Ethernet

Supported

Core Type

64-bit ARM Cortex-A76

GPU

OpenGL ES 3.1 & Vulkan 1.2

RAM Memory Size

2GB

Ethernet Ports

Gigabit Ethernet

Product Range

Raspberry Pi 5

General Purpose I/O

40Pins

Memory Card Support

microSD

Wi-Fi Connectivity

Dual Band 802.11ac Wi-Fi

Power Inlet

5V/5A DC Power (PD-enabled)

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

SC1110 - You may also be interested in

1 Product Found

You May Also Need

8 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.062