0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi 500 8GB Computer Desktop Kit, Norwegian Layout - SC1290

RASPBERRY-PI SC1290 Raspberry Pi 500 8GB Computer Desktop Kit, Norwegian Layout
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
RASPBERRY-PI SC1290 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1290Copy
Order CodeSC21647
Also Known AsGTIN UPC EAN: 5056561804538
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (inc VAT)
1+£185.50
Price for:Each
Minimum: 1
Multiple: 1
£185.50 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1290Copy
Order CodeSC21647
Also Known AsGTIN UPC EAN: 5056561804538
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)

Product Overview

SC1290 is a RASPBERRY PI 500 NOR kit. RASPBERRY PI 500 is a fast, powerful refined personal computer built into a high-quality keyboard, for the ultimate compact PC experience. Raspberry Pi 500 features the same quad-core 64bit Arm processor and RP1 I/O controller found in Raspberry Pi 5. With a one-piece aluminium heatsink built in for improved thermal performance, your Raspberry Pi 500 will run fast and smoothly even under heavy load, while delivering glorious dual 4K display output.

  • 2.4GHz quad-core, 64bit arm cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache
  • VideoCore VII GPU and 8GB LPDDR4X-4267 SDRAM
  • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • MicroSD card slot, with support for high-speed SDR104 mode and the command queuing extension
  • Includes 32GB MicroSD card, pre-programmed with Raspberry Pi OS
  • 2x USB 3.0 ports, supporting simultaneous 5Gb/s operation and 1x USB 2.0 port
  • Gigabit Ethernet, dual micro-HDMI ports and 40-pin GPIO header
  • Kensington lock
  • 5V/5A DC power - via separate USB-C power supply
  • Power button on the keyboard

Technical Specifications

Kit Type

Raspberry Pi 500 Computer

SVHC

No SVHC (27-Jun-2024)

Kit Contents

Raspberry Pi 500 - NOR Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.5