0
0 Items£0.00
ex VAT
ex VAT

Official Enclosure for Raspberry Pi Compute Module 5 - SC1753

RASPBERRY-PI SC1753 Official Enclosure for Raspberry Pi Compute Module 5
RASPBERRY-PI SC1753 - undefined
RASPBERRY-PI SC1753 - undefined
RASPBERRY-PI SC1753 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1753Copy
Order CodeSC21265
Technical Datasheet
See all Technical Docs
2 In Stock

3 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£11.19
Price for:Each
Minimum: 1
Multiple: 1
£11.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1753Copy
Order CodeSC21265
Technical Datasheet
External Height28mm
External Width170mm
External Depth94mm
Enclosure / Case MaterialMetal
Product Range-
SVHCNo SVHC (27-Jun-2024)

Product Overview

SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.

  • 170mm x 94mm x 28mm form factor
  • 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
  • Start voltage is ≥ 3.5V
  • Power consumption is 0.85W
  • Rated current is 0.18 ±0.02A
  • Fan speed control: pulse width modulation control with tachometer
  • Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
  • Maximum airflow of 2.46CFM
  • 21.7dB noise and 150mm cable length

Technical Specifications

For Use With

Raspberry Pi Compute Module 5 Boards

External Width

170mm

Enclosure / Case Material

Metal

SVHC

No SVHC (27-Jun-2024)

External Height

28mm

External Depth

94mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.372