0
0 Items£0.00
ex VAT
ex VAT

LAMBDA68 RF Shield for Arduino, 868MHz - LAMBDA68-ARD8

RF SOLUTIONS LAMBDA68-ARD8 LAMBDA68 RF Shield for Arduino, 868MHz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA68-ARD8Copy
Order CodeSC19743
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£37.50
Price for:Each
Minimum: 1
Multiple: 1
£37.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA68-ARD8Copy
Order CodeSC19743
Technical Datasheet
Silicon ManufacturerSemtech
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLLCC68
For Use WithArduino RF Project
Product Range-
SVHCNo SVHC (07-Nov-2024)

Product Overview

Easily add RF communication to your Arduino project with this RF shield based on the LAMBDA68 RF module. The shield is perfect for applications that require long range transmission and supports a wide range of encoding options.

  • LoRa Semtech LLCC68
  • Maximum range up to 2km
  • TX +22dBm and high RX sensitivity: down to -148dBm
  • LoRa, FSK, GFSK, MSK, GSMK, OOK modulation
  • 2 User configurable switches
  • 100mm PCB antenna
  • Preamble detection
  • Stackable shield design

Contents

RF Shield

Technical Specifications

Silicon Manufacturer

Semtech

Core Architecture

-

Silicon Core Number

LLCC68

For Use With

Arduino RF Project

SVHC

No SVHC (07-Nov-2024)

Silicon Family Name

-

Core Sub-Architecture

-

Kit Contents

Arduino Uno LAMBDA68 Shield

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01