0
0 Items£0.00
ex VAT
ex VAT

2 Channel Remote Control System, 433MHz - QUANTAFOB-4S2

RF SOLUTIONS QUANTAFOB-4S2 2 Channel Remote Control System, 433MHz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTAFOB-4S2Copy
Order CodeRF01047
Product RangeQUANTAFOB-4S Series
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£90.07
10+£86.91
25+£82.57
Price for:Each
Minimum: 1
Multiple: 1
£90.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTAFOB-4S2Copy
Order CodeRF01047
Product RangeQUANTAFOB-4S Series
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels2 Channel
Frequency433MHz
Range100m
Product RangeQUANTAFOB-4S Series
SVHCNo SVHC (07-Nov-2024)

Product Overview

A versatile general purpose Remote Control System for many different applications. With the receiver housed in a rugged IP68 weatherproof enclosure, the QUANTA system is ideally suited to many remote control requirements. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. Additional transmitters may be added to the system using the same ‘easy-learn’ process without opening the receiver enclosure.

  • Suitable for Commercial/Industrial Remote Control, electric gates and roller shutter doors
  • Up to 100m Range
  • 433MHz FM Technology
  • 2 Channel at 1000W
  • Splashproof Transmitter (IP54)
  • Waterproof Receiver (IP68)
  • High Security RF Protocol
  • Up to 4 Changeover Relays Contacts Rated 5A @ 230V AC
  • Outputs Momentary or Latching
  • Any Switch Map to Any Relay
  • Systems supplied ’Ready to Go’
  • FCC Certified and CE Compliant

Technical Specifications

Remote Control Type

Receiver & Transmitter

Frequency

433MHz

Product Range

QUANTAFOB-4S Series

No. of Channels

2 Channel

Range

100m

SVHC

No SVHC (07-Nov-2024)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.15