Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No29183
Order CodeTL22992
Also Known AsGTIN UPC EAN: 5029594291835
26 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.50 |
Price for:Each
Minimum: 1
Multiple: 1
£1.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No29183
Order CodeTL22992
Also Known AsGTIN UPC EAN: 5029594291835
Kit ContentsSlotted: 4mm, 5mm, 6mm, Phillips: PH0, PH1, PH2
Product Range-
SVHCTo Be Advised
Product Overview
This compact 3-piece Offset Screwdriver Set is engineered for precision access in tight or hard-to-reach spaces where standard tools cannot fit. The offset design provides crucial clearance, while the chrome-plated construction ensures corrosion resistance and durability. Featuring knurled shafts for superior grip, the set includes both Slotted (4mm,5mm,6mm) and Phillips (PH0, PH1, PH2) tips for ultimate versatility.
- The offset design allows the tool to easily reach and fasten screws in confined, awkward spaces like engine compartments, electronics, or furniture assemblies
- Features a knurled shaft design that provides extra, non-slip grip, significantly improving precision and control
- Chrome-plated steel construction resists corrosion and ensures long-lasting durability, even in challenging environments
- Includes 4mm,5mm,6mm Slotted and PH0, PH1, PH2 Phillips tips, providing versatility for a wide range of applications
- Perfect for electricians, mechanics, and hobbyists who require an efficient and durable solution for fastening without strain in restricted areas
Contents
Slotted: 4mm, 5mm, 6mm, Phillips: PH0, PH1, PH2
Technical Specifications
Kit Contents
Slotted: 4mm, 5mm, 6mm, Phillips: PH0, PH1, PH2
SVHC
To Be Advised
Product Range
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
