Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Sockets & Spanners
                                                                        5. Sockets & Accessories
                                                                        6. Socket Sets
                                                                        Print Page

                                                                        Socket Adaptor Set, 3 Piece - 30411

                                                                        ROLSON TOOLS
                                                                        ROLSON TOOLS 30411 - undefined
                                                                        ROLSON TOOLS 30411 - undefined
                                                                        ROLSON TOOLS 30411 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No30411
                                                                        Order CodeTL23093
                                                                        Product RangeRolson - Socket Adaptors
                                                                        Also Known AsGTIN UPC EAN: 5029594304115
                                                                        21 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£1.87
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £1.87 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ROLSON TOOLS
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No30411
                                                                        Order CodeTL23093
                                                                        Product RangeRolson - Socket Adaptors
                                                                        Also Known AsGTIN UPC EAN: 5029594304115
                                                                        Kit Contents1/4", 3/8", 1/2" Socket Adaptors
                                                                        Product RangeRolson - Socket Adaptors
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        This 3-piece adaptor set instantly transforms any standard drill into a high-speed fastening tool, compatible with ¼", ⅜", and ½" drive sockets. Ideal for users who want to streamline bolt tightening or loosening, it allows you to use your existing drill or impact driver in place of a manual ratchet, saving time, effort, and space. Built from durable chrome vanadium steel, each adaptor is engineered to withstand torque stress and frequent use, making it a reliable addition to any toolkit.

                                                                        • Converts power drills into socket drivers for fast, efficient fastening
                                                                        • Compatible with ¼", ⅜", and ½" drive sockets for broad application coverage
                                                                        • ¼" hex shank fits most standard drills and impact drivers
                                                                        • Chrome vanadium (CrV) steel construction resists wear and corrosion
                                                                        • Compact and lightweight for easy transport and on-site use
                                                                        • Quick socket changes reduce downtime during tasks
                                                                        • Ideal for automotive work, construction jobs, and general DIY projects
                                                                        • Eliminates the need for separate ratchet tools, simplifying your setup

                                                                        Contents

                                                                        1/4", 3/8", 1/2" Socket Adaptors

                                                                        Technical Specifications

                                                                        Kit Contents

                                                                        1/4", 3/8", 1/2" Socket Adaptors

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        Rolson - Socket Adaptors

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82042000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.