Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No48595
Order CodeTL23013
Also Known AsGTIN UPC EAN: 5029594485951
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.82 |
Price for:Each
Minimum: 1
Multiple: 1
£11.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No48595
Order CodeTL23013
Also Known AsGTIN UPC EAN: 5029594485951
Product Range-
SVHCTo Be Advised
Product Overview
This Precision 5-piece Forstner Drill Bit Set is essential for professional-quality woodworking, designed to create clean, accurate flat-bottomed holes and smooth finishes. The set includes five versatile sizes from 15mm to 35mm for various applications. Constructed from high-quality materials for long-lasting durability, the set is supplied in a blow-moulded storage case for organised and safe storage.
- Designed to create exceptionally clean, accurate, and flat-bottomed holes, essential for professional joinery and cabinetry work
- Includes five key sizes: 15mm,20mm,25mm,30mm (all 8mm shank) and 35mm (10mm shank)
- Made from high-quality materials that ensure long-lasting performance and durability with minimal wear
- Supplied in a robust blow-moulded storage case, keeping the bits protected, organized, and easily accessible
- Enables precise and professional-quality woodworking results for furniture makers, creating cabinetry, shelving, and decorative woodwork
Contents
5mm, 20mm, 25mm, 30mm, and 35mm Forstner Wood Drill Bits
Technical Specifications
Kit Contents
5mm, 20mm, 25mm, 30mm, and 35mm Forstner Wood Drill Bits
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.48
