Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No61177Copy
Order CodeTL23047
Product RangeRolson - Scrapers
Also Known AsGTIN UPC EAN: 5029594611770
32 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.24 |
Price for:Each
Minimum: 1
Multiple: 1
£2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No61177Copy
Order CodeTL23047
Product RangeRolson - Scrapers
Also Known AsGTIN UPC EAN: 5029594611770
Knife TypeScraper
Length-
Blade Width75mm
Blade MaterialCarbon Steel
Product RangeRolson - Scrapers
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multi-function scraper is an essential tool for painters and decorators, designed for scraping, cleaning, and light prying tasks in one compact unit. It features a durable, polished carbon steel blade for strength and rust resistance. The 75mm scraper blade includes concave and convex edges for tackling various surfaces. Enhanced utility comes from its additional functions: a roller cleaner, a nail puller, and a pointed crevice scraper, all housed in an ergonomic soft cushion grip handle that reduces hand fatigue.
- The 75mm polished carbon steel blade features concave and convex edges, efficiently removing paint, glue, and debris from both flat and curved surfaces
- Includes a roller cleaner, a nail puller, and a pointed crevice scraper, increasing versatility and reducing the need for multiple separate tools
- The soft cushion grip handle is ergonomically designed to provide comfort and significantly reduce hand fatigue during extended use
- Constructed with a polished carbon steel blade for superior strength, durability, and resistance to rust and corrosion
- Perfect for professionals who need a single, reliable tool for scraping, cleaning, and prying, including in hard-to-reach areas
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Knife Type
Scraper
Blade Width
75mm
Product Range
Rolson - Scrapers
Length
-
Blade Material
Carbon Steel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
9999
