Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No31-178
Order CodeTL19904
Also Known AsGTIN UPC EAN: 0025997311786
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.46 |
Price for:1 Set
Minimum: 1
Multiple: 1
£12.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No31-178
Order CodeTL19904
Also Known AsGTIN UPC EAN: 0025997311786
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6 Piece parallel punch set for a wide range of applications. Punches are made from heavy-duty chrome-vanadium steel.
- Steel material: Chrome Vanadium Steel
- Drop Forged, Heat treated, tempered striking ends
- Black Powder coated finish
Contents
1.5mm (1/16"), 3mm (⅛"), 4mm (5/32"), 5mm (3/16"), 6mm (¼"), 8mm (5/16")
Technical Specifications
Kit Contents
6 Piece of Size 1.5mm, 3mm, 4mm, 5mm, 6mm and 8mmParallel Pin Punches
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399
