0
0 Items£0.00
ex VAT
ex VAT

Filter, 8A, DIN Rail - DRF08-01

ROXBURGH EMC DRF08-01 Filter, 8A, DIN Rail
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF08-01Copy
Order CodeFT00911
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507609
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£48.56
10+£47.12
25+£46.41
50+£40.03
Price for:Each
Minimum: 1
Multiple: 1
£48.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerROXBURGH EMC
Manufacturer Part NoDRF08-01Copy
Order CodeFT00911
Product RangeDRF Series
Also Known AsGTIN UPC EAN: 5056414507609
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating8A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Inductance Min1.5mH
Filter MountingDIN Rail Mount
Capacitance1µF
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeDRF Series
SVHCNo SVHC (10-Jun-2022)

Product Overview

  • General purpose DIN rail mounting filter for industrial applications and rack mounted equipment
  • Compact design which offers high performance and VDR protection
  • Can be used in conjunction with Roxburgh DIN rail surge suppressors
  • Designed to meet IEC 950, UL, CSA and VDE requirements.

Technical Specifications

Filter Applications

General Purpose

Current Rating

8A

No. of Phases

Single Phase

No. of Stages

1 Stage

Filter Mounting

DIN Rail Mount

Filter Input Terminals

Terminal Block

Product Range

DRF Series

Voltage Rating

250VAC

Filter Type

1 Phase

Filter Terminals

Screw

Inductance Min

1.5mH

Capacitance

1µF

Filter Output Terminals

Terminal Block

SVHC

No SVHC (10-Jun-2022)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.1