Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICKCopy
Order CodeIN00005
Product RangeSageb - Voltstick
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.29 |
| 5+ | £16.50 |
Price for:Each
Minimum: 1
Multiple: 1
£17.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLTSTICKCopy
Order CodeIN00005
Product RangeSageb - Voltstick
Technical Datasheet
Voltage Measuring Range AC-
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeSageb - Voltstick
Plug Type-
SVHCTo Be Advised
Product Overview
A non-contact instrument for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes, etc. Applying the tip of the Voltstick to the equipment area/ cable to be tested, will result in the tip glowing red when an AC voltage is detected.
- Yellow 230V tester
- Locate breaks in cables
- Detect blown fuses
- Distinguishes between live and neutral in single and three-phase supplies
- Identifies voltage-carrying cables in junction boxes etc.
- Checks the functionality of circuit breakers and switches
- Tip illuminates red to indicate a voltage
- Fully insulated and approved, for safe use
- Voltage range: 230Vac, 50-60Hz
- Sensitivity: indicator will illuminate at 4mm distance of a 2.5mm² conductor carrying 220V
- Altitude: <lt/>2000m
- Safety: CATIII, 1000V
- Operating temperature: -10 to +50°C
- Response time: instantaneous
- Power supply: 2x 1.5V AAA batteries (supplied)
- Weight: 40g (including batteries)
- Dimensions: 147x17mm Ø
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-10°C
Product Range
Sageb - Voltstick
SVHC
To Be Advised
Meter Display Type
-
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
