0
0 Items£0.00
ex VAT
ex VAT

19" Rack Mount Set for Wireless Receivers - GA4

SENNHEISER GA4 19" Rack Mount Set for Wireless Receivers
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoGA4Copy
Order CodeMP35229
Also Known AsGTIN UPC EAN: 4044155089141
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£40.62
Price for:Each
Minimum: 1
Multiple: 1
£40.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSENNHEISER
Manufacturer Part NoGA4Copy
Order CodeMP35229
Also Known AsGTIN UPC EAN: 4044155089141
Technical Datasheet
Accessory TypeRack Mount Kit
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

19” Rack mount set for the evolution wireless D1 EM and SpeechLine stationary receivers.

Technical Specifications

Accessory Type

Rack Mount Kit

Product Range

-

For Use With

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.035