Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.02 |
| 5+ | £6.56 |
Price for:Each
Minimum: 1
Multiple: 1
£7.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No282589
Order CodeSD03056
Accessory TypeHelping Hands
For Use WithSoldering, components and PCBs
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Helping hand tool featuring a 60mm magnifier lens (3x magnification).
- Two articulated arms with crocodile clips for gripping work securely
- Adjustable joints for versatile movement in all directions
- Adjustable soldering iron rest and cleaning sponge
- Heavy-duty, cast-iron base for stability
- Useful aid for modellers, DIYers and professionals alike
Technical Specifications
Accessory Type
Helping Hands
Product Range
-
SVHC
No SVHC (17-Jan-2023)
For Use With
Soldering, components and PCBs
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90021900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
