0
0 Items£0.00
ex VAT
ex VAT

4mm Banana Plug to Probe Test Leads - Pack of 2 - 129245

SILVERTRONIC 129245 4mm Banana Plug to Probe Test Leads - Pack of 2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTRONIC
Manufacturer Part No129245Copy
Order CodeIN01397
Technical Datasheet
See all Technical Docs
14 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.34
5+£5.90
Price for:Pack of 2
Minimum: 1
Multiple: 1
£6.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSILVERTRONIC
Manufacturer Part No129245Copy
Order CodeIN01397
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric1.25m
Lead Length - Imperial4.1ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

Superior quality test lead that is an ideal upgrade for an existing test probe in terms of ruggedness, reliability and increased safety.

  • Fine test probe has a finger guard and terminates in a shrouded 4mm plug that fits the vast majority of multimeters
  • Ideal for electronics testing applications
  • IEC1010 1,000V CATIII rated
  • Length: 1m

Technical Specifications

Test Connector Type A

Test Tip Probe

Voltage Rating

1kV

Insulator Colour

Black, Red

Lead Length - Imperial

4.1ft

Product Range

-

Test Connector Type B

4mm Banana Plug, Shrouded

Current Rating

20A

Lead Length - Metric

1.25m

No. of Test Leads

2

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.075