0
0 Items£0.00
ex VAT
ex VAT

OBDII Fault Reader - OBD001

SIMPLY OBD001 - undefined
SIMPLY OBD001 - undefined
SIMPLY OBD001 - undefined
SIMPLY OBD001 - undefined
SIMPLY OBD001 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPLY
Manufacturer Part NoOBD001
Order CodeCP08741
Also Known AsGTIN UPC EAN: 5056563106128
See all Technical Docs
15 In Stock

Need more?

QuantityPrice (ex VAT)
1+£17.50
5+£16.40
Price for:Each
Minimum: 1
Multiple: 1
£17.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSIMPLY
Manufacturer Part NoOBD001
Order CodeCP08741
Also Known AsGTIN UPC EAN: 5056563106128
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Keep your vehicle safe, well maintained and on the road with this handy OBD Engine Fault Code Scan Tool whether you're a professional or home mechanic. This scan tool efficiently provides clear diagnostic information with its easy-to-read backlit LCD display to tell you why your vehicle's engine light is visible. Compatible with petrol vehicles manufactured from 1996 and diesel vehicles from 2004 that are OBDII compliant (including CAN) and have a OBDII connecting port. It also determines malfunction indicator lamp (MIL) status, reviews emission readiness status and retrieves VIN (Vehicle Identification Number) on 2002 and newer vehicles that support 'mode 9'.

  • The fastest way for you to troubleshoot a problem yourself
  • Without this scan tool, you'll have to visit a garage to have the fault code(s) identified for you which can be an avoidable cost
  • It is possible you’ll be able to diagnose and repair most common faults and electrical issues at home with simple tools and a car manual/YouTube video tutorial
  • Requires no batteries as this scan tool's cable plugs straight into the vehicle's 16-pin DLC (Data Link Connector) connection port for it to draw power from
  • Comes complete with a detailed user manual that can help explain generic or manufacturer specific diagnostic trouble codes (DTCs) and operation instructions
  • Effortlessly diagnose OBDII compliant vehicles such as cars, vans, SUVs, 4x4s, and small lorries/trucks
  • Measuring just 120x60x20mm, this stand-alone handheld scan tool can be easily kept in your vehicle
  • Doesn’t require any additional software, just plug it in, read what fault codes are displayed and consult the user manual to identify the problem

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Notes

Please be aware that this scan tool can turn off the engine warning/fault light but only if the issue causing the warning light(s) have actually been resolved

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:96031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.215
3481