0
0 Items£0.00
ex VAT

snap:bit micro:bit Interface for Snap Circuits - SNAP:BIT

SNAP CIRCUITS SNAP:BIT snap:bit micro:bit Interface for Snap Circuits
SNAP CIRCUITS SNAP:BIT - undefined
SNAP CIRCUITS SNAP:BIT - undefined
SNAP CIRCUITS SNAP:BIT - undefined
SNAP CIRCUITS SNAP:BIT - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSNAP CIRCUITS
Manufacturer Part NoSNAP:BITCopy
Order CodeED00569
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£26.78
Price for:Each
Minimum: 1
Multiple: 1
£26.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSNAP CIRCUITS
Manufacturer Part NoSNAP:BITCopy
Order CodeED00569
Product Range-
SVHCTo Be Advised

Product Overview

The snap:bit is a unique interface that allows you to combine your Snap Circuits kits with a micro:bit computer to create a completely new experience! Utilise all the features of the micro:bit to program your Snap Circuits educational electronics kits. Online lessons teach the basic programming concepts while exciting projects provide an introduction to the almost limitless possibilities!

  • Colourful, child-friendly design with built-in edge connector for the micro:bit
  • Five snap buttons for the major micro:bit pins: P0, P1, P2, 3V and GND
  • No need for crocodile clips, banana plugs or other leads
  • Compatible with both micro:bit V1 & V2 boards
  • Works with all Snap Circuits educational kits

Contents

snap:bit interface board

Warnings

Small parts, not for children under 3 years

Notes

Note: micro:bit and Snap Circuits accessories shown for illustration only, not included.

Technical Specifications

Product Range

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:95030035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.04