Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOCKET & SEE
Manufacturer Part NoISO KIT 220Copy
Order CodeIN10144
Product RangeSocket & See - ISOKIT Series
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £143.90 |
Price for:Each
Minimum: 1
Multiple: 1
£143.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoISO KIT 220Copy
Order CodeIN10144
Product RangeSocket & See - ISOKIT Series
Technical Datasheet
Primary Product 1VIP200 Two-Pole Voltage Indicator
Primary Product 2SP200 Proving Unit
Product RangeSocket & See - ISOKIT Series
SVHCTo Be Advised
Product Overview
The Socket & See ISO KIT 220 is a complete testing kit for electrical contractors and electricians. It comprises two crucial devices: the Socket & See VIP200 Voltage Indicator and the SP200 Proving Unit. These instruments support the assessment of electrical systems and ensure their safety compliance.
- VIP200 includes functions like continuity testing and phase rotation detection
- Voltage indicator also features a built-in flashlight for illumination in low-light environments
- SP200 works with any Socket & See voltage tester and is lightweight
- SAFE CASE is engineered to be durable and impact resistant
- Ideal all-in-one test kit for electricians and contractors
- Units boast ergonomic and lightweight designs
- Cost-effective voltage testing and safe isolation solution
- Units boast easily interchangeable, AAA battery power
- Bright LED indicators for visual alerts
Technical Specifications
Primary Product 1
VIP200 Two-Pole Voltage Indicator
Kit Contents
VIP200 Two-Pole Voltage Indicator, SP200 Proving Unit, LOCK PACK LOTO Kit, Safe Case
SVHC
To Be Advised
Primary Product 2
SP200 Proving Unit
Product Range
Socket & See - ISOKIT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
