Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOCKET & SEE
Manufacturer Part NoISO KIT 420Copy
Order CodeIN10146
Product RangeSocket & See - ISOKIT Series
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £161.00 |
Price for:Each
Minimum: 1
Multiple: 1
£161.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoISO KIT 420Copy
Order CodeIN10146
Product RangeSocket & See - ISOKIT Series
Technical Datasheet
Primary Product 1VIP200 Two-Pole Voltage Indicator
Primary Product 2SP400 Proving Unit
Product RangeSocket & See - ISOKIT Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ISO KIT 420 is an advanced electrician's testing kit featuring the Socket & See SP400 proving unit and the VIP200 voltage tester, designed for comprehensive electrical system assessments.
- Battery-operated SP400 proving unit simulates 50Hz test voltage for accurate verification
- VIP200 voltage tester offers advanced testing with two-pole indication, continuity and phase rotation
- Auto Test function in VIP200 checks battery condition for dependable usage
- Wide voltage indication range from 12-600V for comprehensive electrical system assessments
- Automatic AC/DC selection and polarity detection streamline testing processes
- Audible and visual continuity confirmation, along with phase rotation detection for three-phase systems
- Meets robust safety standards including IEC 61249-3, 61010-1, and boasts an IP54 rating
- Includes a Socket & See SAFE CASE with dedicated compartments
Technical Specifications
Primary Product 1
VIP200 Two-Pole Voltage Indicator
Kit Contents
VIP200 Two-Pole Voltage Indicator, SP400 Proving Unit, Safe Case
SVHC
No SVHC (07-Nov-2024)
Primary Product 2
SP400 Proving Unit
Product Range
Socket & See - ISOKIT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
