0
0 Items£0.00
ex VAT

Multifunction Installation Tester, 1kV, IP54 - MFT 5000

SOCKET & SEE MFT 5000 Multifunction Installation Tester, 1kV, IP54
SOCKET & SEE MFT 5000 - undefined
SOCKET & SEE MFT 5000 - undefined
SOCKET & SEE MFT 5000 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOCKET & SEE
Manufacturer Part NoMFT 5000Copy
Order CodeIN10127
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£642.00
Price for:Each
Minimum: 1
Multiple: 1
£642.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSOCKET & SEE
Manufacturer Part NoMFT 5000Copy
Order CodeIN10127
Technical Datasheet
Product Range-
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Insulation Resistance Min0.1Mohm
Insulation Resistance Max1000Mohm
SVHCNo SVHC (27-Jun-2024)

Product Overview

The Socket & See MFT5000 18th Edition Multifunction Tester, is an affordable and user-friendly tester that combines essential functions in one robust unit. With its colour-coded fascia and backlit screen, it is suitable for testing in diverse environments, from domestic to industrial.

  • Accessible multi-testing solution, that provides all-inone
  • functionality with numerous functions available
  • Clear and user-friendly interface, with a colour-coded fascia and backlit screen
  • Accurate insulation testing with selectable ranges (250V, 500V, 1,000V)
  • Select from various RCD options (30mA, 100mA, 300mA, 500mA) and benefit from auto test mode
  • Assess Line-Neutral and Line-Earth impedance to determine prospective short circuit current (PSC) and prospective fault current (PFC)
  • No-trip 3-wire test mode verifies correct connections without causing RCD trips on healthy circuits
  • With the PFC/PSC display, promptly view the test results after performing loop testing
  • Diagnose circuit issues and perform efficient checks to assess wiring conditions
  • Supplied with 6x AA batteries
  • IP54 rated

Technical Specifications

Product Range

-

Voltage Measure AC Max

1kV

Insulation Resistance Max

1000Mohm

Voltage Measure DC Max

1kV

Insulation Resistance Min

0.1Mohm

SVHC

No SVHC (27-Jun-2024)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):3.076