Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUNDLAB
Manufacturer Part NoA090AG
Order CodeAV29555
Also Known AsGTIN UPC EAN: 5021196142522
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.92 |
| 3+ | £14.80 |
Price for:Each
Minimum: 1
Multiple: 1
£15.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Discrete headband microphone with dynamic capsule, suitable for use by musicians in live performances. Microphone is fitted with a mono 3.5mm jack plug and comes supplied with a 6.35mm adaptor and wind sock.
- Discrete, low-visibility headband
- Perfect for hands-free performances
- Mono 3.5mm jack plug with 6.35mm mono adaptor
Technical Specifications
Frequency Response Min
80Hz
Impedance
600ohm
Connector Type
3.5mm Jack Plug, Mono
Product Range
-
Frequency Response Max
12kHz
Drive Unit Type
-
Lead Length
1.4m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
