0
0 Items£0.00
ex VAT
ex VAT

Controller:bit Carrier Board for micro:bit - DEV-16129

SPARKFUN ELECTRONICS DEV-16129 Controller:bit Carrier Board for micro:bit
SPARKFUN ELECTRONICS DEV-16129 - undefined
SPARKFUN ELECTRONICS DEV-16129 - undefined
SPARKFUN ELECTRONICS DEV-16129 - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoDEV-16129Copy
Order CodeED00527
Also Known AsGTIN UPC EAN: 0845156010400
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£8.98
Price for:Each
Minimum: 1
Multiple: 1
£8.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoDEV-16129Copy
Order CodeED00527
Also Known AsGTIN UPC EAN: 0845156010400
Accessory TypeController:bit
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Simple and effective gamepad-style carrier board that provides several action buttons, allowing for intuitive control over the micro:bit or other devices. The board is also fitted with poke home connectors and a Qwiic connector, allowing for easy integration into other projects.

  • Full 4 way d-pad and two action buttons
  • External poke home connectors on rear corresponding to each button
  • Qwiic connector on rear
  • Integrated micro:bit Edge connector
  • Dimensions (HxW): 51x152mm

Technical Specifications

Accessory Type

Controller:bit

Product Range

-

For Use With

micro:bit

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.046