0
0 Items£0.00
ex VAT
ex VAT

Qwiic Digital Temperature Sensor Breakout, TMP102 - SEN-16304

SPARKFUN ELECTRONICS SEN-16304 Qwiic Digital Temperature Sensor Breakout, TMP102
SPARKFUN ELECTRONICS SEN-16304 - undefined
SPARKFUN ELECTRONICS SEN-16304 - undefined
SPARKFUN ELECTRONICS SEN-16304 - undefined
SPARKFUN ELECTRONICS SEN-16304 - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoSEN-16304Copy
Order CodeMK01007
Also Known AsGTIN UPC EAN: 0845156010431
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.48
Price for:Each
Minimum: 1
Multiple: 1
£6.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoSEN-16304Copy
Order CodeMK01007
Also Known AsGTIN UPC EAN: 0845156010431
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Plug and play breakout board based around the TMP102 sensor that delivers accurate digital temperature measurement, ideal for integration into a range of projects. The board is fitted with dual Qwiic connectors for faster prototyping as part of the Qwiic Connect System.

  • Digital temperature measurement with typical accuracy of ±0.5°C
  • Built-in 4.7kohm pullup resistors for I2C communication
  • Communicates using dual Qwiic connectors or via I2C pins
  • I2C Interface address: 0x48 (default)
  • Supports up to four I2C addresses, allowing up to four TMP102 sensors on the I2C bus at the same time
  • Operating voltage: 3.3V
  • Board dimensions: 25.4x25.4mm

Contents

Qwiic sensor board only

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

SEN-16304 - You may also be interested in

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:90158020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0029