0
0 Items£0.00
ex VAT
ex VAT

Multi Angle Hobby Vice with 3" (75mm) Jaw Opening - 1-83-069

STANLEY 1-83-069 Multi Angle Hobby Vice with 3" (75mm) Jaw Opening
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-83-069Copy
Order CodeTL12890
Also Known AsGTIN UPC EAN: 3253561830693
Technical Datasheet
See all Technical Docs
Available for Back Order
Deliveries start from 07/09/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£18.66
Price for:Each
Minimum: 1
Multiple: 1
£18.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTANLEY
Manufacturer Part No1-83-069Copy
Order CodeTL12890
Also Known AsGTIN UPC EAN: 3253561830693
Technical Datasheet
Jaw Width75mm
Jaw Opening Max75mm
Product Range-
SVHCNo SVHC (08-Jul-2021)

Product Overview

Large C Clamp Ball jointed vice suitable for use in traditional vice applications, assembly works, arts & crafts, electronics and model building.

  • 3" Jaw opening holds a wide range of items
  • Multiple position for convenience and easier access
  • Removable rubber jaw covers wide range of applications for protecting delicate finishes
  • Patented ball joint allows you to rotate your project a full 360 degrees and lock it at any angle
  • Lightweight and very strong

Applications

Consumer Electronics, Building Automation, Hobby & Education, Industrial, Maintenance & Repair

Technical Specifications

Jaw Width

75mm

Product Range

-

Jaw Opening Max

75mm

SVHC

No SVHC (08-Jul-2021)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.6