Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No5-21-293
Order CodeTL09469
Product RangeStanley - Surform Blades
Also Known AsGTIN UPC EAN: 3253565212938
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.37 |
Price for:Each
Minimum: 1
Multiple: 1
£3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No5-21-293
Order CodeTL09469
Product RangeStanley - Surform Blades
Also Known AsGTIN UPC EAN: 3253565212938
Length250mm
Width42mm
Surface Finish-
Product RangeStanley - Surform Blades
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Blade for use with surforms
Technical Specifications
Length
250mm
Surface Finish
-
SVHC
No SVHC (19-Jan-2021)
Width
42mm
Product Range
Stanley - Surform Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
