0
0 Items£0.00
ex VAT
ex VAT

USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 1m - 1P3FFCB-USB-SERIAL

STARTECH 1P3FFCB-USB-SERIAL USB to RS232 Serial Adaptor Cable with COM Retention & LED Indicators, 1m
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
STARTECH 1P3FFCB-USB-SERIAL - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1P3FFCB-USB-SERIALCopy
Order CodeCS36752
Also Known AsGTIN UPC EAN: 0065030898294
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£28.45
Price for:Each
Minimum: 1
Multiple: 1
£28.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part No1P3FFCB-USB-SERIALCopy
Order CodeCS36752
Also Known AsGTIN UPC EAN: 0065030898294
Technical Datasheet
Convert FromUSB 2.0 Type A
Conversion TypeUSB to RS232 Converter
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCTo Be Advised

Product Overview

Rugged and durable cable adaptor that allows you to connect an RS232 serial device to your computer via USB connection. The adaptor provides 1m cable length and supports COM port retention. Integrated LED indicators provide real time monitoring of port activity and USB connection. The 1P3FFCB-USB-SERIAL is designed to add legacy functionality to modern PCs that lack an RS232 serial connection.

  • Real time port activity monitoring with integrated LED indicators for data transmit, data receive and USB connection status
  • Adaptor retains serial COM port values in case of disconnection or reboot
  • Supports serial data rates up to 921.6Kb/s
  • Compatible with Windows 7/8/10/11, Server 2008 R2/2012/2012 R2/2016/2019/2022, Chrome OS, Linux 4.15.x (LTS) & Mac OS 10.9-10.15/11/12/13/14
  • Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
  • Copper shielding reduces EMI/RFI interference
  • Gold plated connections
  • 2 Year manufacturer warranty

Contents

USB to serial adaptor, DB9 nuts and user guide

Technical Specifications

Convert From

USB 2.0 Type A

Convert To

D-Sub 9-Pin Plug

Chip Type

FT232R

Cable Length - Imperial

3.3ft

SVHC

To Be Advised

Conversion Type

USB to RS232 Converter

Converter Connector Type

D Sub 9 Position Plug

Cable Length - Metric

1m

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.082