0
0 Items£0.00
ex VAT
ex VAT

USB to Null Modem Serial Adaptor Cable with LED Indicators, 1m - 1P3FFCNB-USB-SERIAL

STARTECH 1P3FFCNB-USB-SERIAL USB to Null Modem Serial Adaptor Cable with LED Indicators, 1m
STARTECH 1P3FFCNB-USB-SERIAL - undefined
STARTECH 1P3FFCNB-USB-SERIAL - undefined
STARTECH 1P3FFCNB-USB-SERIAL - undefined
STARTECH 1P3FFCNB-USB-SERIAL - undefined
STARTECH 1P3FFCNB-USB-SERIAL - undefined
STARTECH 1P3FFCNB-USB-SERIAL - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1P3FFCNB-USB-SERIALCopy
Order CodeCS36754
Also Known AsGTIN UPC EAN: 0065030900362
Technical Datasheet
See all Technical Docs
1 In Stock

4 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£23.84
Price for:Each
Minimum: 1
Multiple: 1
£23.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part No1P3FFCNB-USB-SERIALCopy
Order CodeCS36754
Also Known AsGTIN UPC EAN: 0065030900362
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Convert FromUSB 2.0 Type A
Baud Rate-
Converter Connector TypeD Sub 9 Position Receptacle
Chip TypeFT232R
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCTo Be Advised

Product Overview

Easily add an RS232 null modem serial port to your computer via an available USB port. The adaptor provides 1m cable length and features integrated LED indicators that provide real time monitoring of port activity and USB connection. The 1P3FFCNB-USB-SERIAL is designed to add legacy functionality to modern PCs that lack RS232 serial connections.

  • Real time port activity monitoring with integrated LED indicators for data transmit, data receive and USB connection status
  • Fitted with removable D-sub thumbscrews and includes DB-9 nuts for compatibility
  • Supports serial data rates up to 921.6Kb/s
  • Compatible with Windows 7/8/10/11, Server 2008-22, Linux 4.15.x (LTS), Chrome OS & Mac OS 10.9-10.15,11,12,13,14
  • Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
  • Copper shielding reduces EMI/RFI interference
  • Gold plated connections
  • 2 Year manufacturer warranty

Contents

USB to serial adaptor, DB9 nuts and user guide

Technical Specifications

Conversion Type

USB to RS232 Converter

Baud Rate

-

Converter Connector Type

D Sub 9 Position Receptacle

Cable Length - Metric

1m

Product Range

-

Convert From

USB 2.0 Type A

Convert To

D-Sub 9-Pin Receptacle

Chip Type

FT232R

Cable Length - Imperial

3.3ft

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.083