0
0 Items£0.00
ex VAT
ex VAT

Desk Mount Full Motion Monitor Arm, up to 32" Silver - ARMPIVOTHD

STARTECH ARMPIVOTHD Desk Mount Full Motion Monitor Arm, up to 32" Silver
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
STARTECH ARMPIVOTHD - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoARMPIVOTHDCopy
Order CodeCS37250
Product RangeStartech ARMPIVOTHD
Also Known AsGTIN UPC EAN: 0065030868204
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£108.22
Price for:Each
Minimum: 1
Multiple: 1
£108.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoARMPIVOTHDCopy
Order CodeCS37250
Product RangeStartech ARMPIVOTHD
Also Known AsGTIN UPC EAN: 0065030868204
Technical Datasheet
Accessory TypeMonitor Mount
Load Capacity9kg
ErgonomicYes
Product RangeStartech ARMPIVOTHD
SVHCTo Be Advised

Product Overview

The ARMPIVOTHD from Startech is a heavy duty single arm monitor mount suitable for a single large display up to 32" and 9kg weight. The ergonomic articulating arm provides a wide range of motion and one-touch height adjustment, allowing you to create the optimal working environment whilst also freeing up valuable deskspace. VESA mounting plate with quick release clip and both desk clamp and grommet-hole options for easy installation.

  • Sleek aluminium hardware with space-saving design to enhance your workspace
  • One touch height adjustment with gas-spring cylinder: min. height 170mm, max. height 505mm
  • 605mm Maximum arm extension
  • Swivel (180°) and tilt (±90°) display adjustment
  • Mount allows 180° rotation for display
  • Compatible with VESA 75x75 & 100x100 patterns
  • Built-in cable management to keep cables organised
  • Suitable for desk thickness of 10-85mm (clamp) or 10-80mm (grommet), grommet hole 10.5-50mm
  • Easy to follow assembly instructions
  • 5 Year manufacturer warranty

Technical Specifications

Accessory Type

Monitor Mount

Ergonomic

Yes

SVHC

To Be Advised

Load Capacity

9kg

Product Range

Startech ARMPIVOTHD

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):4.2