0
0 Items£0.00
ex VAT
ex VAT

Cordless Precision Screwdriver & Bit Set, 55 Piece - CTK55PCEDRIVE

STARTECH CTK55PCEDRIVE Cordless Precision Screwdriver & Bit Set, 55 Piece
STARTECH CTK55PCEDRIVE - undefined
STARTECH CTK55PCEDRIVE - undefined
STARTECH CTK55PCEDRIVE - undefined
STARTECH CTK55PCEDRIVE - undefined
STARTECH CTK55PCEDRIVE - undefined
STARTECH CTK55PCEDRIVE - undefined
STARTECH CTK55PCEDRIVE - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCTK55PCEDRIVECopy
Order CodeTL22308
Also Known AsGTIN UPC EAN: 0065030889803
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£58.12
Price for:Each
Minimum: 1
Multiple: 1
£58.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoCTK55PCEDRIVECopy
Order CodeTL22308
Also Known AsGTIN UPC EAN: 0065030889803
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Premium cordless electric screwdriver and precision bit set for dismantling and reassembling electronic devices. The set includes 55 specially selected bits for extensive compatibility with most major brands, making it ideal for smartphone, tablet and laptop computer repairs.

  • Cordless aluminium screwdriver with forward & reverse modes and integrated LED light
  • Includes 55x 4mm bits for extensive compatibility with major brands of electronic devices
  • Set also includes magnetiser/demagnetiser, bit extender, magnetic work pad and hard case
  • Powered by 2x AAA batteries (included)
  • 2 Year manufacturer warranty

Contents

8x Phillips Bits, 7x Slotted Bits, 4x Torx Bits, 7x Torx Security Bits, 11x Hex Bits, 3x Pentalobe Bits, 3x Spanner Bits, 5x Tri-Wing Bits, 4x Triangle Bits, 3x Square Bits, Screwdriver, 2x AAA Batteries, Magnetiser, Work Pad & Case

Technical Specifications

Kit Contents

8x Phillips Bits, 7x Slotted Bits, 4x Torx Bits, 7x Torx Security Bits, 11x Hex Bits, 3x Pentalobe Bits, 3x Spanner Bits, 5x Tri-Wing Bits, 4x Triangle Bits, 3x Square Bits, Screwdriver, 2x AAA Batteries, Magnetiser, Work Pad & Case

SVHC

No SVHC (17-Jan-2023)

Product Range

-

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.795