0
0 Items£0.00
ex VAT
ex VAT

Coiled Laptop Cable Lock, 3 Digit Combination - LTLOCK3DCOIL

STARTECH LTLOCK3DCOIL Coiled Laptop Cable Lock, 3 Digit Combination
STARTECH LTLOCK3DCOIL - undefined
STARTECH LTLOCK3DCOIL - undefined
STARTECH LTLOCK3DCOIL - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTLOCK3DCOILCopy
Order CodeCS33434
Also Known AsGTIN UPC EAN: 0065030880855
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£19.99
Price for:Each
Minimum: 1
Multiple: 1
£19.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoLTLOCK3DCOILCopy
Order CodeCS33434
Also Known AsGTIN UPC EAN: 0065030880855
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

This self coiling cable laptop lock gives you a simple yet effective way of securing your laptop and other peripherals fitted with a built-in Kensington K-slot security slot. It retracts to just 10.5" and stretches out to 1.8m for flexible use. It is ideal for theft prevention in a wide range of retail and commercial environments, the steel cable bends easily to loop around a stationary post or object. With this 3-digit combination lock, you can be confident your valuables are well protected.

  • Resettable and simple to use 3-digit combination lock
  • Self coiling 1.8m cable made from vinyl-coated steel
  • Retracts to just 10.5" for easy portability
  • 3.2mm Diameter tamper resistant vinyl coated steel cable
  • Compatible with all peripherals with a built-in Kensington K-slot security slot
  • 2 Year manufacturer warranty

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

You May Also Need

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.091