0
0 Items£0.00
ex VAT
ex VAT

Erika Violet Multimode OM4 UPC LC-LC OFNR Fibre Optic Patch Lead, 30m - OM4RLCLC30M

STARTECH OM4RLCLC30M Erika Violet Multimode OM4 UPC LC-LC OFNR Fibre Optic Patch Lead, 30m
STARTECH OM4RLCLC30M - undefined
STARTECH OM4RLCLC30M - undefined
STARTECH OM4RLCLC30M - undefined
STARTECH OM4RLCLC30M - undefined
STARTECH OM4RLCLC30M - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoOM4RLCLC30MCopy
Order CodeCS38702
Product RangeStartech OM4RLCLC
Also Known AsGTIN UPC EAN: 0065030920827
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£41.24
Price for:Each
Minimum: 1
Multiple: 1
£41.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoOM4RLCLC30MCopy
Order CodeCS38702
Product RangeStartech OM4RLCLC
Also Known AsGTIN UPC EAN: 0065030920827
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres-
Fibre TypeOM4 Multimode
Lead Length - Metric30m
Fibre Diameter50µm / 125µm
Product RangeStartech OM4RLCLC
SVHCTo Be Advised

Product Overview

High performance LC to LC duplex fibre optic patch lead ensures reliable connectivity across 40 and 100 Gigabit networks. The TIA-standard Erika Violet cable jacket provides clear distinction between OM3/OM4 aqua cabling for critical network installations. Built with laser optimised multimode fibre (LOMMF), the patch cable is immune to EMI and ideal for Vertical Cavity Surface Emitting Laser (VCSEL) and LED sources. The cable is housed in an Optical Fibre Nonconductive Riser (OFNR) flame-retardant jacket, supporting compliance with fire codes in regulated environments.

  • TIA-standardised Erika Violet cable jacket for OM4 cabling
  • Compact uniboot connector design for easy access in dense installations
  • Suitable for 850nm or 1350nm LED/VCSEL sources
  • Backwards compatible with OM3 and 1/10/40Gb/s networks
  • 50/125µm Fibre size
  • OFNR Rated cable jacket is engineered to minimise vertical flame propagation between building floors
  • High quality UPC polished ends to maintain signal integrity
  • Lifetime limited manufacturer warranty

Contents

Cable only

Technical Specifications

Fibre Optic Connector A

LC Duplex

No. of Fibres

-

Lead Length - Metric

30m

Product Range

Startech OM4RLCLC

Fibre Optic Connector B

LC Duplex

Fibre Type

OM4 Multimode

Fibre Diameter

50µm / 125µm

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.114