0
0 Items£0.00
ex VAT
ex VAT

DB25 Female to IDC26 Female Header Slot Plate Adaptor, 400mm - PLATE25F16LP

STARTECH PLATE25F16LP DB25 Female to IDC26 Female Header Slot Plate Adaptor, 400mm
STARTECH PLATE25F16LP - undefined
STARTECH PLATE25F16LP - undefined
STARTECH PLATE25F16LP - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16LPCopy
Order CodeCS24156
Also Known AsGTIN UPC EAN: 0065030848657
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.88
5+£3.64
Price for:Each
Minimum: 1
Multiple: 1
£3.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16LPCopy
Order CodeCS24156
Also Known AsGTIN UPC EAN: 0065030848657
Technical Datasheet
Connector Type BIDC
Cable Length - Imperial16"
Cable Length - Metric400mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

PLATE25F16LP is a low profile, 16inch (400mm), parallel port header cable adapter with bracket – DB25 (F) to IDC26. The PLATE25F16LP DB25 to IDC26 parallel port bracket adds a DB25 parallel port to the rear panel of a low profile/small form factor computer, which connects to an IDC26 header connector on the motherboard. Suitable for adding a 25-pin parallel port to the back of your low profile/SFF computer.

  • PVC - polyvinyl chloride cable jacket material
  • 16inch (400mm) cable length

Technical Specifications

Connector Type A

D Subminiature Socket, 25 Way

Cable Length - Imperial

16"

Jacket Colour

Grey

SVHC

No SVHC (17-Jan-2023)

Connector Type B

IDC

Cable Length - Metric

400mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05