0
0 Items£0.00
ex VAT
ex VAT

15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 0.15m Latching - PYO2LSATA

STARTECH PYO2LSATA 15-Pin SATA Power Male to 2x 15-pin SATA Power Female Y Splitter Lead, 0.15m Latching
STARTECH PYO2LSATA - undefined
STARTECH PYO2LSATA - undefined
STARTECH PYO2LSATA - undefined
STARTECH PYO2LSATA - undefined
STARTECH PYO2LSATA - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPYO2LSATACopy
Order CodeCS25119
Also Known AsGTIN UPC EAN: 0065030849579
Technical Datasheet
See all Technical Docs
12 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.35
5+£3.14
25+£3.02
Price for:Each
Minimum: 1
Multiple: 1
£3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoPYO2LSATACopy
Order CodeCS25119
Also Known AsGTIN UPC EAN: 0065030849579
Technical Datasheet
Connector Type ASATA Power 15 Way Plug
Connector Type BSATA Power 15 Way Socket
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourMulti-coloured
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

PYO2LSATA is a white colour, 6inch (150mm) latching SATA power Y splitter cable adapter - M/F. It features a SATA 15-pin plug that connects to a single computer power supply SATA connector and breaks out into two latching SATA 15-pin receptacles, which enables you to connect two Serial ATA drives to a single SATA power connection on the computer power supply. The latching SATA power connectors ensure a secure connection to the drivers, preventing accidental disconnects, while the Y-adapter power split eliminates the cost of having to upgrade the power supply to accommodate an additional SATA drive. Suitable for adding an additional SATA power connection to computer power supply application.

  • PVC - polyvinyl chloride cable jacket material
  • Compatible with 2.5" and 3.5" hard drives
  • 6inch (150mm) cable length

Technical Specifications

Connector Type A

SATA Power 15 Way Plug

Cable Length - Imperial

6"

Jacket Colour

Multi-coloured

SVHC

No SVHC (17-Jan-2023)

Connector Type B

SATA Power 15 Way Socket

Cable Length - Metric

150mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.03