Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTB3DKM2HDLCopy
Order CodeCS33995
Also Known AsGTIN UPC EAN: 0065030888042
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £60.92 |
Price for:Each
Minimum: 1
Multiple: 1
£60.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTB3DKM2HDLCopy
Order CodeCS33995
Also Known AsGTIN UPC EAN: 0065030888042
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Easily create a dual monitor workstation for your laptop with this compact docking station; providing dual HDMI outputs, two USB ports and an Ethernet port for convenient connectivity options. The dock supports up to 40Gb/s throughput, making it ideal for 4K video editing and other professional applications.
- Supports two 4K 60Hz HDMI displays
- Thunderbolt 3 certified for 40Gb/s video & data throughput
- Two port USB hub; 1x USB 3.0 & 1x USB 2.0
- Gigabit Ethernet port with PXE Boot and Wake-on-LAN functionality
- Extended length (280mm) cable for extended reach to reduce connector strain
- Connections: 2x HDMI, 1x USB 3.0, 1x USB 2.0, RJ45
- Supports Windows 7/8/10 & MacOS 10.10-10.15
- Plug and play installation, no drivers required
- Dimensions (HxWxD): 27x124x69mm
- 3 Year manufacturer warranty
Contents
Docking station and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
TB3DKM2HDL - You may also be interested in
1 Product Found
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268
