0
0 Items£0.00
ex VAT
ex VAT

Thunderbolt 3 (USB-C) 20Gb/s Male to Male Lead, 2m Black - TBLT3MM2M

STARTECH TBLT3MM2M Thunderbolt 3 (USB-C) 20Gb/s Male to Male Lead, 2m Black
STARTECH TBLT3MM2M - undefined
STARTECH TBLT3MM2M - undefined
STARTECH TBLT3MM2M - undefined
STARTECH TBLT3MM2M - undefined
STARTECH TBLT3MM2M - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTBLT3MM2MCopy
Order CodeCS29930
Product RangeThunderbolt Series
Also Known AsGTIN UPC EAN: 0065030864084
Technical Datasheet
See all Technical Docs
41 In Stock

Need more?

QuantityPrice (ex VAT)
1+£36.78
Price for:Each
Minimum: 1
Multiple: 1
£36.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoTBLT3MM2MCopy
Order CodeCS29930
Product RangeThunderbolt Series
Also Known AsGTIN UPC EAN: 0065030864084
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Connector AUSB Type C Plug
Cable Length - Metric2m
Connector BUSB Type C Plug
Cable Length - Imperial6.6ft
USB StandardUSB 3.0, 3.1
Electronic Marking-
Jacket ColourBlack
Product RangeThunderbolt Series
SVHCNo SVHC (17-Jan-2023)

Product Overview

TBLT3MM2M is a 2m (6.6ft) black passive Thunderbolt™ 3 cable that delivers consistent 20Gbps data transfer and supports up to 100W power delivery. Intel Thunderbolt certified for guaranteed compatibility with Thunderbolt™ hosts and devices, supports up to 4K 60Hz, it connects Thunderbolt 4/3 or USB-C laptops—including iPad Pro (5th gen and newer)—to docking stations, external displays, or storage solutions. Applications include extended Thunderbolt 3 or USB-C connectivity for high-bandwidth tasks such as external PCIe chassis, storage drives, and low-latency Thunderbolt networking devices.

  • Coaxial wire with braided alloy shield for enhanced EMI protection
  • Robust strain reliefs on connectors for improved durability

Technical Specifications

Connector to Connector

Type C Plug to Type C Plug

Cable Length - Metric

2m

Cable Length - Imperial

6.6ft

Electronic Marking

-

Product Range

Thunderbolt Series

Connector A

USB Type C Plug

Connector B

USB Type C Plug

USB Standard

USB 3.0, 3.1

Jacket Colour

Black

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.09