0
0 Items£0.00
ex VAT
ex VAT

Right Angled Micro USB Charge & Sync Cable, 1m - USBAUB1MRA

STARTECH USBAUB1MRA Right Angled Micro USB Charge & Sync Cable, 1m
STARTECH USBAUB1MRA - undefined
STARTECH USBAUB1MRA - undefined
STARTECH USBAUB1MRA - undefined
STARTECH USBAUB1MRA - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBAUB1MRACopy
Order CodeCS29182
Also Known AsGTIN UPC EAN: 0065030863131
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.48
5+£3.28
Price for:Each
Minimum: 1
Multiple: 1
£3.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoUSBAUB1MRACopy
Order CodeCS29182
Also Known AsGTIN UPC EAN: 0065030863131
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Convenient Micro USB cable for charging and data transfer; the right angled Micro USB connection prevents unnecessary cable strain and offers a more natural fit at the connection point.

  • Easily connect your device in tight spaces or hard to reach areas
  • Designed to deliver full power so that your mobile devices charge at the correct speed
  • Data transfer rate up to 480Mb/s
  • Moulded connectors with strain relief
  • Limited lifetime manufacturer warranty

Contents

Lead only

Technical Specifications

Connector A

USB Type A Plug

Connector B

Micro USB Type B Plug

Cable Length - Imperial

3.28ft

Jacket Colour

Black

Product Range

-

Connector to Connector

Type A Plug to Micro Type B Plug

Cable Length - Metric

1m

USB Standard

USB 2.0

Electronic Marking

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.03