0
0 Items£0.00
ex VAT
ex VAT

USB A Male to Down Angled Micro B Male Lead, 2m Black - USBAUB2MD

STARTECH USBAUB2MD USB A Male to Down Angled Micro B Male Lead, 2m Black
STARTECH USBAUB2MD - undefined
STARTECH USBAUB2MD - undefined
STARTECH USBAUB2MD - undefined
STARTECH USBAUB2MD - undefined
STARTECH USBAUB2MD - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBAUB2MDCopy
Order CodeCS25859
Also Known AsGTIN UPC EAN: 0065030851169
Technical Datasheet
See all Technical Docs
7 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.98
5+£3.74
Price for:Each
Minimum: 1
Multiple: 1
£3.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoUSBAUB2MDCopy
Order CodeCS25859
Also Known AsGTIN UPC EAN: 0065030851169
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Transfer data without the cable getting in the way with a convenient down angled Micro USB connection.

  • Data transfer rate up to 480Mb/s
  • Moulded connectors with strain relief

Contents

Cable only

Technical Specifications

Connector A

USB Type A Plug

Connector B

Micro USB Type B Plug

Cable Length - Imperial

6.6ft

Jacket Colour

Black

Product Range

-

Connector to Connector

Type A Plug to Micro Type B Plug

Cable Length - Metric

2m

USB Standard

USB 2.0

Electronic Marking

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

USBAUB2MD - You may also be interested in

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05