0
0 Items£0.00
ex VAT
ex VAT

Panel Mount USB A 2.0 Female to 5 Pin Motherboard Header Adaptor Cable, 0.9m - USBPNLAFHD3

STARTECH USBPNLAFHD3 Panel Mount USB A 2.0 Female to 5 Pin Motherboard Header Adaptor Cable, 0.9m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFHD3Copy
Order CodeCS26346
Also Known AsGTIN UPC EAN: 0065030852081
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£5.64
5+£5.29
Price for:Each
Minimum: 1
Multiple: 1
£5.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoUSBPNLAFHD3Copy
Order CodeCS26346
Also Known AsGTIN UPC EAN: 0065030852081
Technical Datasheet
Connector Type BIDC Socket, 4 Way
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

USBPNLAFHD3 is an USB A to motherboard header cable (F/F). This panel mount USB cable enables you to add a well-secured, easy-to-access USB 2.0 port to your PC, offering a convenient solution for connecting bootable thumb drives or authentication fobs, etc., to the motherboard USB connection. The adapter features one female USB header connector and one female panel mount USB-A port, and gives you an extension of 3ft, enabling you to place the cable as needed within the system case.

  • Add a USB-A female port to the back of your PC
  • 1x USB-A female connector, 1x USB-A panel mount female port
  • Nickel connector plating
  • PVC - polyvinyl chloride cable jacket material
  • Aluminium-mylar foil with braid cable shield material
  • USB 2.0 Type-A (4 pin, 480Mbps) connector A, IDC (5 pin, motherboard header) connector B
  • Operating temperature range from 0°C to 50°C (32°F to 122°F), 24/28AWG wire gauge
  • Black colour
  • Straight connector style
  • Cable length is 3ft (0.9m)

Technical Specifications

Connector Type A

USB 2.0 A Socket, Panel Mount

Cable Length - Imperial

3ft

Jacket Colour

Black

SVHC

No SVHC (17-Jan-2023)

Connector Type B

IDC Socket, 4 Way

Cable Length - Metric

900mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.04