0
0 Items£0.00
ex VAT
ex VAT

Wall Mount Standing Workstation with Full Motion Monitor & Keyboard Arms - WALLSTSI1

STARTECH WALLSTSI1 Wall Mount Standing Workstation with Full Motion Monitor & Keyboard Arms
STARTECH WALLSTSI1 - undefined
STARTECH WALLSTSI1 - undefined
STARTECH WALLSTSI1 - undefined
STARTECH WALLSTSI1 - undefined
STARTECH WALLSTSI1 - undefined
STARTECH WALLSTSI1 - undefined
STARTECH WALLSTSI1 - undefined
STARTECH WALLSTSI1 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoWALLSTSI1Copy
Order CodeCS37257
Also Known AsGTIN UPC EAN: 0065030879873
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£356.42
Price for:Each
Minimum: 1
Multiple: 1
£356.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoWALLSTSI1Copy
Order CodeCS37257
Also Known AsGTIN UPC EAN: 0065030879873
Technical Datasheet
Accessory TypeWorkstation
Load Capacity-
Product Range-
SVHCTo Be Advised

Product Overview

The WALLSTSI1 from Startech is a complete wall-mounted workstation, allowing you to move your working area to a standing desk for greater comfort and productivity. Designed to provide a wide range of motion, the station is equipped with independent articulating arms for your monitor and keyboard. Convenient height adjustment of both arms allows anyone to work in comfort, and the unit can be pushed back against the wall when not in use.

  • Foldable workstation design, can be stowed away when not in use
  • Supports a single display from 13" up to 30" and 9kg weight
  • Compatible with VESA 75x75 & 100x100 patterns
  • Display has +90°/-15° vertical tilt, ±120° swivel and 360° rotation adjustment
  • Max. arm extension: 650mm
  • Keyboard tray area: 258x683mm, supports keyboard weight up to 2.5kg
  • Keyboard tray max. extension: 784mm
  • Integrated padded wrist rest for comfortable typing
  • Swivel/Pivot 180° at wall pole, with 180° at shoulder and 360° at elbow
  • Includes clips for cable management
  • Modular design with slide & click connections for quick and easy installation
  • Fully TAA compliant
  • 10 Year manufacturer warranty

Notes

Note: Monitor and accessories shown for illustration only, not included.

Technical Specifications

Accessory Type

Workstation

Product Range

-

Load Capacity

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):11.5