Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTERLING SECURITY PRODUCTS
Manufacturer Part NoMB02S
Order CodeSR07143
Product RangeSS - MB
Also Known AsGTIN UPC EAN: 5016567015598
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.49 |
| 3+ | £24.63 |
Price for:Each
Minimum: 1
Multiple: 1
£25.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTERLING SECURITY PRODUCTS
Manufacturer Part NoMB02S
Order CodeSR07143
Product RangeSS - MB
Also Known AsGTIN UPC EAN: 5016567015598
Product RangeSS - MB
SVHCTo Be Advised
Product Overview
- Strong galvanised steel
- Tough powder coating
- Front slot for posting with outwards opening letter flap
- Narrow style slot for security
- No spring so less chance of corrosion
- Drop front to access mail
- Supplied with secure lock with 2 keys
- Wall fixings supplied with fixing template
- Postbox capacity: 11 litres approx.
- Dimensions (HxWxD): 320 x 360 x 100mm
- Mailslot (HxW): 30 x 320mm
Technical Specifications
Product Range
SS - MB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83030090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.48
